
IXA20-FBFF12-10.000MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA20-FBFF12-10.000MHZCT-ND - Cut Tape (CT) 2780-IXA20-FBFF12-10.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA20-FBFF12-10.000MHZ |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB3250YA12-10.000M TR | Ecliptek | 6.282 | 2773-EB3250YA12-10.000MCT-ND | €0.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.57300 | €5.73 |
| 25 | €0.54160 | €13.54 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

