
VNB211 | |
|---|---|
DigiKey Part Number | 2330-VNB211-ND |
Manufacturer | |
Manufacturer Product Number | VNB211 |
Description | VIBRATION SENSOR; ANALOGUE; TOTA |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Chassis Mount Connector |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer ifm efector, inc. | Operating Temperature -30°C ~ 60°C |
Packaging Box | Package / Case Module |
Part Status Obsolete | Mounting Type Chassis Mount |
Sensor Type Vibration | Termination Connector |
Sensing Range 6kHz |

