
SR5906 | |
|---|---|
DigiKey Part Number | 2330-SR5906-ND |
Manufacturer | |
Manufacturer Product Number | SR5906 |
Description | CONTROL MONITOR FOR FLOW SENSORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monitor Output Sensor Amplifier Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR5906 Models |
Category | Voltage - Supply 90V ~ 240V |
Manufacturer ifm efector, inc. | Output Type Relay |
Packaging Box | Operating Temperature -20°C ~ 60°C |
Part Status Active | Mounting Type Panel Mount |
Amplifier Type Monitor Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €353.56000 | €353.56 |
| Unit Price without VAT: | €353.56000 |
|---|---|
| Unit Price with VAT: | €424.27200 |

