
OGP701 | |
|---|---|
DigiKey Part Number | 2330-OGP701-ND |
Manufacturer | |
Manufacturer Product Number | OGP701 |
Description | RETRO-REFLECTIVE SENSOR; LIGHT-O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 7.87" ~ 78.74" (200mm ~ 2000mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | OGP701 Models |
Category | Voltage - Supply 10V ~ 36V |
Manufacturer ifm efector, inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Packaging Box | Light Source Red (655nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP65, IP67 |
Sensing Distance 7.87" ~ 78.74" (200mm ~ 2000mm) | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €267.72000 | €267.72 |
| Unit Price without VAT: | €267.72000 |
|---|---|
| Unit Price with VAT: | €321.26400 |

