Reflective, Diffuse Optical Sensor 0.039" ~ 23.622" (1mm ~ 600mm) Light-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OG0035

DigiKey Part Number
2330-OG0035-ND
Manufacturer
Manufacturer Product Number
OG0035
Description
DIFFUSE REFLECTION SENSOR; INFRA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.039" ~ 23.622" (1mm ~ 600mm) Light-On
Datasheet
 Datasheet
EDA/CAD Models
OG0035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Light-On
Manufacturer
ifm efector, inc.
Light Source
Infrared LED
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67
Sensing Method
Reflective, Diffuse
Adjustment Type
Adjustable
Sensing Distance
0.039" ~ 23.622" (1mm ~ 600mm)
Operating Temperature
-25°C ~ 80°C
Voltage - Supply
20 ~ 250VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€164.98000€164.98
Manufacturers Standard Package
Unit Price without VAT:€164.98000
Unit Price with VAT:€197.97600