
NE5001 | |
|---|---|
DigiKey Part Number | 2330-NE5001-ND |
Manufacturer | |
Manufacturer Product Number | NE5001 |
Description | BARREL INDUCTIVE PROXIMITY SENSO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | NE5001 Models |
Category | Material - Body Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 7.5V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.039" (1mm) | Indicator No Indicator |
Output Type Namur-NC | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €110.02000 | €110.02 |
| Unit Price without VAT: | €110.02000 |
|---|---|
| Unit Price with VAT: | €132.02400 |

