
MK5908 | |
|---|---|
DigiKey Part Number | 2330-MK5908-ND |
Manufacturer | |
Manufacturer Product Number | MK5908 |
Description | CYLINDER SENSOR;IO-LINK;NO/NC;PN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Proximity Sensor IP65, IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | MK5908 Models |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Hall Effect | Ingress Protection IP65, IP67 |
Output Type NPN/PNP-NC/NO | Indicator LED |
Shielding Unshielded | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €140.55000 | €140.55 |
| Unit Price without VAT: | €140.55000 |
|---|---|
| Unit Price with VAT: | €168.66000 |

