
LK8122 | |
|---|---|
DigiKey Part Number | 2330-LK8122-ND |
Manufacturer | |
Manufacturer Product Number | LK8122 |
Description | SENSOR LEVEL LIQ DIGITAL NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NPN, PNP Output Male M12x1 |
Datasheet | Datasheet |
EDA/CAD Models | LK8122 Models |
Category | Current 50 mA |
Manufacturer ifm efector, inc. | Switch Actuation Level 7.677" (195mm) |
Packaging Box | Mounting Type Male M12x1 |
Part Status Active | Material - Housing & Prism Polypropylene (PP), Stainless Steel |
Type Liquid | Operating Temperature 0°C ~ 60°C |
Output Type Digital | Voltage Rating 18V ~ 30V |
Output Configuration NPN, PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €534.59000 | €534.59 |
| Unit Price without VAT: | €534.59000 |
|---|---|
| Unit Price with VAT: | €641.50800 |

