
EVT099 | |
|---|---|
DigiKey Part Number | 2330-EVT099-ND |
Manufacturer | |
Manufacturer Product Number | EVT099 |
Description | CONNECTION CABLE; <250V AC; 20M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
EDA/CAD Models | EVT099 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Bag | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Orange |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.74000 | €78.74 |
| Unit Price without VAT: | €78.74000 |
|---|---|
| Unit Price with VAT: | €94.48800 |

