
DN4014 | |
|---|---|
DigiKey Part Number | 2330-DN4014-ND |
Manufacturer | |
Manufacturer Product Number | DN4014 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | DN4014 Models |
Category | Current - Output (Max) 20A |
Manufacturer ifm efector, inc. | Power (Watts) 480W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 94% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.38" L x 2.56" W x 5.14" H (136.7mm x 65.0mm x 130.5mm) |
Voltage - Output 1 24V | Approval Agency CE, cULus, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €369.50000 | €369.50 |
| Unit Price without VAT: | €369.50000 |
|---|---|
| Unit Price with VAT: | €443.40000 |

