
1D14A-220M | |
|---|---|
DigiKey Part Number | 5871-1D14A-220M-ND |
Manufacturer | |
Manufacturer Product Number | 1D14A-220M |
Description | FIXED IND 22UH 6.5A 16 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 6.5 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm Max |
Series | Frequency - Self Resonant 16.6MHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 0.591" L x 0.413" W (15.00mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.642" (16.30mm) |
Current - Saturation (Isat) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.61000 | €2.61 |
| 10 | €2.14700 | €21.47 |
| 500 | €1.54064 | €770.32 |
| 1.000 | €1.45298 | €1,452.98 |
| 5.000 | €1.32797 | €6,639.85 |
| Unit Price without VAT: | €2.61000 |
|---|---|
| Unit Price with VAT: | €3.13200 |

