Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_BNC-75-0-2/122_NE | |
|---|---|
DigiKey Part Number | 3628-82_BNC-75-0-2/122_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_BNC-75-0-2/122_NE |
Description | 82_BNC-75-0-2/122_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_BNC-75-0-2/122_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_BNC-75-0-2/122_NH | Huber+Suhner, Inc. | 0 | 3628-82_BNC-75-0-2/122_NH-ND | €12.93140 | Parametric Equivalent |
| 0731010640 | Molex | 0 | 900-0731010640-ND | €4.84824 | Parametric Equivalent |
| 0731712650 | Molex | 0 | 900-0731712650-ND | €8.36933 | Parametric Equivalent |
| 0731713230 | Molex | 0 | 0731713230-ND | €4.51428 | Parametric Equivalent |
| 0731713231 | Molex | 0 | WM9526-ND | €9.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €18.31200 | €183.12 |
| Unit Price without VAT: | €18.31200 |
|---|---|
| Unit Price with VAT: | €21.97440 |














