
MLH100PSB01B | |
|---|---|
DigiKey Part Number | MLH100PSB01B-ND |
Manufacturer | |
Manufacturer Product Number | MLH100PSB01B |
Description | SENSOR SEALED GAUGE 0-100 PSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 9.5V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Packard Metripak 150 |
Pressure Type Sealed Gauge | Maximum Pressure 300PSI (2068.43kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder, Metal |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €245.71440 | €6,142.86 |
| Unit Price without VAT: | €245.71440 |
|---|---|
| Unit Price with VAT: | €294.85728 |


