
LSYMB2D | |
|---|---|
DigiKey Part Number | 480-5077-ND |
Manufacturer | |
Manufacturer Product Number | LSYMB2D |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary - No Lever |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Plug In |
Packaging Bulk | Operating Force 46gfm |
Part Status Active | Pretravel 18° |
Circuit DPDT (DB/DM) | Differential Travel 10° |
Switch Function Mom-Off-Mom | Overtravel 57° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Operating Temperature -40°C ~ 121°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €327.27500 | €3,272.75 |
| Unit Price without VAT: | €327.27500 |
|---|---|
| Unit Price with VAT: | €392.73000 |

