
LSK1A-8C | |
|---|---|
DigiKey Part Number | 480-5032-ND |
Manufacturer | |
Manufacturer Product Number | LSK1A-8C |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSK1A-8C Models |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Spring, Coil |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operating Force 198gf |
Circuit SPDT (DB/DM) | Pretravel 2.000" (50.8mm) |
Switch Function On-Mom | Operating Temperature -12°C ~ 93°C |
Current Rating (Amps) 10A (AC), 800mA (DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €253.90800 | €2,539.08 |
| Unit Price without VAT: | €253.90800 |
|---|---|
| Unit Price with VAT: | €304.68960 |



