
BZLN-RH | |
|---|---|
DigiKey Part Number | 480-4755-ND |
Manufacturer | |
Manufacturer Product Number | BZLN-RH |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Series | Operating Force 2268gf |
Packaging Bulk | Release Force 454gf |
Part Status Obsolete | Operating Position 1.640" (41.65mm) |
Circuit SPDT | Pretravel 0.030" (0.8mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.203" (5.15mm) |
Voltage Rating - AC 125 V | Operating Temperature -32°C ~ 55°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZE-Q-2S | Omron Automation and Safety | 1 | Z10662-ND | €78.05000 | Direct |


