Rocker Switch DPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML24EBA2CA04

DigiKey Part Number
480-6358-ND
Manufacturer
Manufacturer Product Number
AML24EBA2CA04
Description
SWITCH ROCKER DPDT 3A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Actuator Arm, Cap Required
Series
Actuator Marking
Varies by Cap
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 28.98mm x 19.05mm
Mounting Type
Panel Mount, Snap-In
Approval Agency
CSA, CE, UL, VDE
Circuit
Mechanical Life
25,000 Cycles
Switch Function
Electrical Life
25,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€70.55080€3,527.54
Unit Price without VAT:€70.55080
Unit Price with VAT:€84.66096