
4TL839-3D | |
|---|---|
DigiKey Part Number | 4TL839-3D-ND |
Manufacturer | |
Manufacturer Product Number | 4TL839-3D |
Description | SWITCH TOGGLE 4PDT 7A 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 7A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 40.64mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 28 VDC | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | - | |
Bushing Thread | 3/4-20 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -15°C ~ 55°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2,279.53580 | €113,976.79 |
| Unit Price without VAT: | €2,279.53580 |
|---|---|
| Unit Price with VAT: | €2,735.44296 |

