
C1206X102K202T | |
|---|---|
DigiKey Part Number | 4587-C1206X102K202TTR-ND - Tape & Reel (TR) 4587-C1206X102K202TCT-ND - Cut Tape (CT) 4587-C1206X102K202TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X102K202T |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08000 | €0.80 |
| 50 | €0.05600 | €2.80 |
| 100 | €0.04900 | €4.90 |
| 500 | €0.03686 | €18.43 |
| 1.000 | €0.03315 | €33.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02857 | €85.71 |
| 6.000 | €0.02633 | €157.98 |
| 9.000 | €0.02522 | €226.98 |
| 15.000 | €0.02398 | €359.70 |
| 21.000 | €0.02325 | €488.25 |
| 30.000 | €0.02256 | €676.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

