MFR Recommended

MX-913/U(44) | |
|---|---|
DigiKey Part Number | MX-913/U(44)-ND |
Manufacturer | |
Manufacturer Product Number | MX-913/U(44) |
Description | CAP W/CHAIN FOR N-TYPE COAX CONN |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For N Type Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Jacks |
Manufacturer Hirose Electric Co Ltd | Body Material Brass |
Series | Body Finish Nickel |
Packaging Bulk | Features Chain |
Part Status Obsolete | Color Silver |
Connector Style N Type | Base Product Number |
Accessory Type Cap (Cover) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX-913/U(40) | Hirose Electric Co Ltd | 0 | MX-913/U(40)-ND | €15.70200 | MFR Recommended |

