
MX-913/U(40) | |
|---|---|
DigiKey Part Number | MX-913/U(40)-ND |
Manufacturer | |
Manufacturer Product Number | MX-913/U(40) |
Description | CAP W/CHAIN FOR N-TYPE COAX CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For N Type Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Jacks |
Manufacturer Hirose Electric Co Ltd | Body Material Brass |
Series | Body Finish Nickel |
Packaging Bag | Features Chain |
Part Status Active | Color Silver |
Connector Style N Type | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €15.70200 | €78.51 |
| Unit Price without VAT: | €15.70200 |
|---|---|
| Unit Price with VAT: | €18.84240 |

