Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




HV-R-SR2 | |
|---|---|
DigiKey Part Number | 26-HV-R-SR2-ND |
Manufacturer | |
Manufacturer Product Number | HV-R-SR2 |
Description | CONN RCPT 1.85MM 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | HV-R-SR2 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 65 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV-R-SR2(11) | Hirose Electric Co Ltd | 13 | 26-HV-R-SR2(11)-ND | €58.97000 | Parametric Equivalent |
| HV-R-SR2(12) | Hirose Electric Co Ltd | 20 | 26-HV-R-SR2(12)-ND | €62.37000 | Parametric Equivalent |
| FMCN1811 | Fairview Microwave | 0 | 5328-FMCN1811-ND | €98.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €64.64000 | €64.64 |
| 20 | €52.32700 | €1,046.54 |
| 40 | €49.83125 | €1,993.25 |
| 60 | €48.42767 | €2,905.66 |
| 100 | €46.71580 | €4,671.58 |
| Unit Price without VAT: | €64.64000 |
|---|---|
| Unit Price with VAT: | €77.56800 |


_tmb.jpg)

