



HV-R-SR2(12) | |
|---|---|
DigiKey Part Number | 26-HV-R-SR2(12)-ND |
Manufacturer | |
Manufacturer Product Number | HV-R-SR2(12) |
Description | CONN RCPT 1.85MM 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 65 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.37000 | €62.37 |
| 20 | €50.49250 | €1,009.85 |
| 40 | €48.08450 | €1,923.38 |
| 60 | €46.72983 | €2,803.79 |
| 100 | €45.07790 | €4,507.79 |
| Unit Price without VAT: | €62.37000 |
|---|---|
| Unit Price with VAT: | €74.84400 |

