
HR10A-13TPD-20S(74) | |
|---|---|
DigiKey Part Number | HR1708-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-13TPD-20S(74) |
Description | CONN PLUG FMALE 20 POS |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Female Sockets |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bag | Shielding |
Part Status Obsolete | Current Rating (Amps) 2A |
Connector Type | Voltage Rating 100VAC, 140VDC |
Number of Positions 20 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert 13 | Base Product Number |

