Parametric Equivalent
Parametric Equivalent

FH33-12(6)SB-1SH(10) | |
|---|---|
DigiKey Part Number | FH33-12(6)SB-1SH(10)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH33-12(6)SB-1SH(10) |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Customer Reference | |
Detailed Description | 12 (6 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-12(6)SB-1SH(10) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA), Nylon |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 (6 Loaded) | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH33J-12(6)SB-1SH(10) | Hirose Electric Co Ltd | 0 | FH33J-12(6)SB-1SH(10)-ND | €0.62825 | Parametric Equivalent |
| FH33J-12(6)SB-1SH(99) | Hirose Electric Co Ltd | 0 | FH33J-12(6)SB-1SH(99)-ND | €1.16162 | Parametric Equivalent |

