
DG11-B1LA | |
|---|---|
DigiKey Part Number | 26-DG11-B1LA-ND |
Manufacturer | |
Manufacturer Product Number | DG11-B1LA |
Description | LIMIT SWTICH |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Category | Termination Style PC Pin |
Manufacturer Hirose Electric Co Ltd | Ingress Protection IP40 |
Series | Operating Force 45gf |
Packaging Bag | Operating Position 0.268" (6.80mm) |
Part Status Last Time Buy | Pretravel 0.071" (1.8mm) |
Circuit SPST-NO | Differential Travel 0.020" (0.5mm) |
Switch Function Off-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.66785 | €133.57 |
| Unit Price without VAT: | €0.66785 |
|---|---|
| Unit Price with VAT: | €0.80142 |

