
BM23PF0.8-64DP-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-64DP-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-64DP-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-64DP-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-64DP-0.35V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 64 | Height Above Board 0.025" (0.63mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.62680 | €6,268.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.91500 | €9.15 |
| 25 | €0.85840 | €21.46 |
| 50 | €0.81720 | €40.86 |
| 100 | €0.77820 | €77.82 |
| 250 | €0.72940 | €182.35 |
| 500 | €0.69456 | €347.28 |
| 1.000 | €0.66139 | €661.39 |
| 2.500 | €0.61999 | €1,549.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €1.03100 | €10.31 |
| 25 | €0.98880 | €24.72 |
| 50 | €0.96740 | €48.37 |
| 100 | €0.92540 | €92.54 |
| 250 | €0.84124 | €210.31 |
| 500 | €0.75710 | €378.55 |
| 1.000 | €0.67298 | €672.98 |
| 2.500 | €0.60989 | €1,524.73 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |


