
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91279 | |
|---|---|
DigiKey Part Number | 4862-91279-ND |
Manufacturer | |
Manufacturer Product Number | 91279 |
Description | CONDUIT TYPE S GRAY PG48 L: 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 1.890" (48.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.890" (48.00mm) | |
Diameter - Outside | 2.205" (56.00mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | Cable Accessories |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in EUR
Spool
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €256.21000 | €256.21 |
| 5 | €247.05400 | €1,235.27 |
| 10 | €243.39500 | €2,433.95 |
| 25 | €237.90520 | €5,947.63 |
| Unit Price without VAT: | €256.21000 |
|---|---|
| Unit Price with VAT: | €307.45200 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 4862-91279 |
| Manufacturer Standard Package | 1 |

