
T1691PT--H9B000212U1930 | |
|---|---|
DigiKey Part Number | 3147-T1691PT--H9B000212U1930TR-ND - Tape & Reel (TR) 3147-T1691PT--H9B000212U1930CT-ND - Cut Tape (CT) 3147-T1691PT--H9B000212U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1691PT--H9B000212U1930 |
Description | 3.5(L)X2.8(W)X1.9(H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-PLCC |
Datasheet | Datasheet |
Category | Current - Dark (Id) (Max) 100 nA |
Manufacturer Harvatek Corporation | Wavelength 940nm |
Series | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 2-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.43400 | €4.34 |
| 100 | €0.31570 | €31.57 |
| 500 | €0.26284 | €131.42 |
| 1.000 | €0.24548 | €245.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23073 | €461.46 |
| 4.000 | €0.21821 | €872.84 |
| 6.000 | €0.21179 | €1,270.74 |
| 10.000 | €0.20455 | €2,045.50 |
| 14.000 | €0.20024 | €2,803.36 |
| 20.000 | €0.19603 | €3,920.60 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

