
HV-317446/260/SYGUYM-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-317446/260/SYGUYM-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-317446/260/SYGUYM-U1930 |
Description | LED CBI 3MM GRN/YELLOW RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2V Green, 2V Yellow 20mA Green, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Yellow |
Manufacturer Harvatek Corporation | Millicandela Rating 10mcd Green, 20mcd Yellow |
Series | Viewing Angle 120° |
Packaging Bag | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Yellow | Lens Size 3.00mm Dia |
Wavelength - Peak 570nm, 590nm | Voltage Rating 2V Green, 2V Yellow |
Configuration Single | Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.36200 | €3.62 |
| 100 | €0.26190 | €26.19 |
| 500 | €0.21668 | €108.34 |
| 1.000 | €0.20183 | €201.83 |
| 2.000 | €0.18921 | €378.42 |
| 5.000 | €0.17540 | €877.00 |
| 10.000 | €0.16679 | €1,667.90 |
| 25.000 | €0.15739 | €3,934.75 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

