
B17L1PT--H9B0001X3U1930 | |
|---|---|
DigiKey Part Number | 3147-B17L1PT--H9B0001X3U1930TR-ND - Tape & Reel (TR) 3147-B17L1PT--H9B0001X3U1930CT-ND - Cut Tape (CT) 3147-B17L1PT--H9B0001X3U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B17L1PT--H9B0001X3U1930 |
Description | 2.0(L)X 1.3 (W)X 1.1 (H) MM PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 0805 (2012 Metric) |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26200 | €2.62 |
| 100 | €0.18690 | €18.69 |
| 500 | €0.15296 | €76.48 |
| 1.000 | €0.14181 | €141.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12742 | €382.26 |
| 6.000 | €0.12008 | €720.48 |
| 9.000 | €0.11632 | €1,046.88 |
| 15.000 | €0.11206 | €1,680.90 |
| 21.000 | €0.10954 | €2,300.34 |
| 30.000 | €0.10707 | €3,212.10 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |








