
B15W1PT--H9B000112U1930 | |
|---|---|
DigiKey Part Number | 3147-B15W1PT--H9B000112U1930TR-ND - Tape & Reel (TR) 3147-B15W1PT--H9B000112U1930CT-ND - Cut Tape (CT) 3147-B15W1PT--H9B000112U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B15W1PT--H9B000112U1930 |
Description | 3.2(L)X1.6(W)X1.85(H) MM PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Dark (Id) (Max) 100 nA |
Manufacturer Harvatek Corporation | Wavelength 940nm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.28800 | €2.88 |
| 100 | €0.20600 | €20.60 |
| 500 | €0.16918 | €84.59 |
| 1.000 | €0.15705 | €157.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14674 | €293.48 |
| 4.000 | €0.13797 | €551.88 |
| 6.000 | €0.13347 | €800.82 |
| 10.000 | €0.12839 | €1,283.90 |
| 14.000 | €0.12536 | €1,755.04 |
| 20.000 | €0.12241 | €2,448.20 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |











