
B1501PT--H9C000213U1930 | |
|---|---|
DigiKey Part Number | 3147-B1501PT--H9C000213U1930TR-ND - Tape & Reel (TR) 3147-B1501PT--H9C000213U1930CT-ND - Cut Tape (CT) 3147-B1501PT--H9C000213U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1501PT--H9C000213U1930 |
Description | 3.2(L)X 1.6 (W)X 1.1 (H) MM PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Dark (Id) (Max) 100 nA |
Manufacturer Harvatek Corporation | Wavelength 940nm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.50300 | €5.03 |
| 100 | €0.36820 | €36.82 |
| 500 | €0.30802 | €154.01 |
| 1.000 | €0.28829 | €288.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26294 | €788.82 |
| 6.000 | €0.25005 | €1,500.30 |
| 9.000 | €0.24344 | €2,190.96 |
| 15.000 | €0.23598 | €3,539.70 |
| 21.000 | €0.23155 | €4,862.55 |
| 30.000 | €0.22723 | €6,816.90 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

