
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CON-3/480/60 | |
|---|---|
DigiKey Part Number | 3766-CON-3/480/60-ND |
Manufacturer | |
Manufacturer Product Number | CON-3/480/60 |
Description | CONTACTOR 3P 480V 60A |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 480VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 600VAC - Max | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 384 VAC | |
Must Release Voltage | 150 VAC | |
Contact Material | Silver Cadmium Oxide (AgCdO) |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | HCD Series Series |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| ECCN | EAR99 |
| HTSUS | 8536.49.0065 |
In-Stock: 7
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Quantity
All prices are in EUR
Box
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €269.32000 | €269.32 |
| Unit Price without VAT: | €269.32000 |
|---|---|
| Unit Price with VAT: | €323.18400 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | HCDY3XH06CJ999 3766-CON-3/480/60 |
| Manufacturer Standard Package | 8 |

