
TG110-S055P2RLTR | |
|---|---|
DigiKey Part Number | 5843-TG110-S055P2RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG110-S055P2RLTR |
Description | ISO MOD 10/100 LOWPRFL 16P SMD T |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer HALO Electronics, Inc. | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.088" (2.24mm) |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 10/100 Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.98722 | €5,974.44 |
| Unit Price without VAT: | €2.98722 |
|---|---|
| Unit Price with VAT: | €3.58466 |

