
GD25F128FBARY | |
|---|---|
DigiKey Part Number | 1970-GD25F128FBARY-ND |
Manufacturer | |
Manufacturer Product Number | GD25F128FBARY |
Description | NOR FLASH |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, DTR 133 MHz 6 ns 24-TFBGA (6x8) |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 200µs, 4ms |
Series | Access Time 6 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16M x 8 | Supplier Device Package 24-TFBGA (6x8) |
Memory Interface SPI - Quad I/O, DTR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | €2.23813 | €10,743.02 |
| Unit Price without VAT: | €2.23813 |
|---|---|
| Unit Price with VAT: | €2.68576 |

