Mount 0.71" H (18.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN-5-MF

DigiKey Part Number
4746-MN-5-MF-ND
Manufacturer
Manufacturer Product Number
MN-5-MF
Description
Silicone gel vibration mount
Customer Reference
Detailed Description
Mount 0.71" H (18.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mount
Manufacturer
Gelmec
Size / Dimension
0.71" H (18.0mm)
Packaging
Bulk
Weight
0.072 lbs (33 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Gelmec
A separate €38.25 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€58.41000€58.41
10€51.92900€519.29
25€46.72760€1,168.19
Unit Price without VAT:€58.41000
Unit Price with VAT:€70.09200