
0510802-30-10 | |
|---|---|
DigiKey Part Number | 4746-0510802-30-10-ND |
Manufacturer | Sorbothane |
Manufacturer Product Number | 0510802-30-10 |
Description | Sorbothane Isolation Ring 30 dur |
Customer Reference | |
Detailed Description | Insert Black 1.75" OD x 0.63" ID x 0.25" H (44.5 x 16.0 x 6.4mm) |
Datasheet | Datasheet |
Category | Type Insert |
Manufacturer Sorbothane | Color Black |
Packaging Bulk | Size / Dimension 1.75" OD x 0.63" ID x 0.25" H (44.5 x 16.0 x 6.4mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €5.48250 | €21.93 |
| 12 | €4.79333 | €57.52 |
| 52 | €2.89808 | €150.70 |
| 100 | €2.00580 | €200.58 |
| Unit Price without VAT: | €5.48250 |
|---|---|
| Unit Price with VAT: | €6.57900 |

