


XLG-75-L-AB | |
|---|---|
DigiKey Part Number | 1866-5631-ND |
Manufacturer | |
Manufacturer Product Number | XLG-75-L-AB |
Description | 75W CONSTANT POWER MODE LED DRIV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 53 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-75-L-AB Models |
Category | Power (Watts) 75 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 4.2 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 53 ~ 107V | Base Product Number |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLG-75-L-AB | FORTEC Power GmbH | 22 | 5896-XLG-75-L-AB-ND | €22.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.46000 | €23.46 |
| 5 | €22.26800 | €111.34 |
| 10 | €21.33200 | €213.32 |
| 25 | €20.73760 | €518.44 |
| Unit Price without VAT: | €23.46000 |
|---|---|
| Unit Price with VAT: | €28.15200 |

