Similar
Similar

HLN-80H-36A | |
|---|---|
DigiKey Part Number | 1866-2677-ND |
Manufacturer | |
Manufacturer Product Number | HLN-80H-36A |
Description | LED DRVR CC/CV AC/DC 36V 2.3A |
Customer Reference | |
Detailed Description | 2.3A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 83 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP64 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 50°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, PSE, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
Current - Output (Max) 2.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-80H-36A | MEAN WELL USA Inc. | 227 | 1866-2628-ND | €35.53000 | Similar |
| PLED96W-036-C2660-D | Thomas Research Products | 0 | PLED96W-036-C2660-D-ND | €86.97282 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.98000 | €43.98 |
| Unit Price without VAT: | €43.98000 |
|---|---|
| Unit Price with VAT: | €52.77600 |



