


HLG-60H-42 | |
|---|---|
DigiKey Part Number | 1866-2599-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-42 |
Description | LED DVR CCCV ACDC 25.2-42V 1.45A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.45A 25.2 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-42 Models |
Category | Current - Output (Max) 1.45A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 61 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV, UR |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 25.2 ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.53000 | €35.53 |
| 5 | €33.82600 | €169.13 |
| 10 | €32.38100 | €323.81 |
| 25 | €31.44640 | €786.16 |
| Unit Price without VAT: | €35.53000 |
|---|---|
| Unit Price with VAT: | €42.63600 |

