
C402A-FTW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C402A-FTW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C402A-FTW-LW65 |
Description | 40X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 33.50mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 182.00mm x 33.50mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 152.50mm L x 16.50mm W |
Series | Backlight LED - White |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.60mm W x 0.65mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 40 x 2 | Controller Type ST7066 |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 5.55mm H x 3.20mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.09000 | €18.09 |
| 10 | €17.54200 | €175.42 |
| 25 | €16.99800 | €424.95 |
| 50 | €16.44560 | €822.28 |
| 100 | €15.89310 | €1,589.31 |
| 250 | €15.28120 | €3,820.30 |
| 500 | €14.59278 | €7,296.39 |
| 1.000 | €13.98086 | €13,980.86 |
| Unit Price without VAT: | €18.09000 |
|---|---|
| Unit Price with VAT: | €21.70800 |

