New at DigiKey
Thermal Pad Blue 62.00mm x 107.00mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLFT 414 62 x 107 L E3-Pack

DigiKey Part Number
5496-WLFT41462x107LE3-Pack-ND
Manufacturer
Manufacturer Product Number
WLFT 414 62 x 107 L E3-Pack
Description
Adhesive thermal conductive foil
Customer Reference
Detailed Description
Thermal Pad Blue 62.00mm x 107.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.0051" (0.130mm)
Manufacturer
Fischer Elektronik
Material
Polyimide
Series
Adhesive
Adhesive - Both Sides
Packaging
Bulk
Color
Blue
Part Status
Active
Thermal Conductivity
0.4W/m-K
Usage
E3-Pack
Shelf Life
12 Months
Type
Pad, Sheet
Shelf Life Start
Date of Shipment
Shape
Rectangular
Storage/Refrigeration Temperature
59°F ~ 86°F (15°C ~30°C)
Outline
62.00mm x 107.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€13.24000€13.24
Unit Price without VAT:€13.24000
Unit Price with VAT:€15.88800