
SK 83 100 ME | |
|---|---|
DigiKey Part Number | 5496-SK83100ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 83 100 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 80.81W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 3.461" (87.90mm) |
Mfr | Fin Height 2.756" (70.00mm) |
Series | Power Dissipation @ Temperature Rise 80.81W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.28°C/W |
Part Status Active | Thermal Resistance @ Natural 0.99°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.23000 | €13.23 |
| Unit Price without VAT: | €13.23000 |
|---|---|
| Unit Price with VAT: | €15.87600 |

