Heat Sink Aluminum 50.79W @ 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 602 20 SA

DigiKey Part Number
5496-SK60220SA-ND
Manufacturer
Manufacturer Product Number
SK 602 20 SA
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 50.79W @ 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.787" (20.00mm)
Mfr
Diameter
1.969" (50.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
50.79W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.58°C/W
Attachment Method
Thermal Adhesive, Thermal Foil
Material
Shape
Round
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€2.49000€12.45
Unit Price without VAT:€2.49000
Unit Price with VAT:€2.98800