
SK 579 200 ME | |
|---|---|
DigiKey Part Number | 5496-SK579200ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 579 200 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 100.96W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 12.598" (320.00mm) |
Mfr | Fin Height 0.787" (20.00mm) |
Series | Power Dissipation @ Temperature Rise 100.96W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.29°C/W |
Part Status Active | Thermal Resistance @ Natural 1.04°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 7.784" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.07000 | €29.07 |
| Unit Price without VAT: | €29.07000 |
|---|---|
| Unit Price with VAT: | €34.88400 |

