
SK 540 300 ME | |
|---|---|
DigiKey Part Number | 5496-SK540300ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 540 300 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 636.36W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 29.528" (750.00mm) |
Mfr | Fin Height 3.346" (85.00mm) |
Series | Power Dissipation @ Temperature Rise 636.36W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.047°C/W |
Part Status Active | Thermal Resistance @ Natural 0.165°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €727.42000 | €727.42 |
| Unit Price without VAT: | €727.42000 |
|---|---|
| Unit Price with VAT: | €872.90400 |

