
SK 42 1000 ME | |
|---|---|
DigiKey Part Number | 5496-SK421000ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 42 1000 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 79.55W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 7.784" (200.00mm) |
Mfr | Fin Height 0.984" (25.00mm) |
Series | Power Dissipation @ Temperature Rise 79.55W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.37°C/W |
Part Status Active | Thermal Resistance @ Natural 1.32°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €223.80000 | €223.80 |
| Unit Price without VAT: | €223.80000 |
|---|---|
| Unit Price with VAT: | €268.56000 |

