
SK 191 200 SA | |
|---|---|
DigiKey Part Number | 5496-SK191200SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 191 200 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 276.32W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 19.008" (482.80mm) |
Mfr | Fin Height 1.319" (33.50mm) |
Series | Power Dissipation @ Temperature Rise 276.32W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.12°C/W |
Part Status Active | Thermal Resistance @ Natural 0.38°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 7.784" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €95.85000 | €95.85 |
| Unit Price without VAT: | €95.85000 |
|---|---|
| Unit Price with VAT: | €115.02000 |

