Heat Sink SOT-9 Aluminum 72.41W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 147 50 SA 2 x CB SOT 9

DigiKey Part Number
5496-SK14750SA2xCBSOT9-ND
Manufacturer
Manufacturer Product Number
SK 147 50 SA 2 x CB SOT 9
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink SOT-9 Aluminum 72.41W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.969" (50.00mm)
Mfr
Width
5.315" (135.00mm)
Series
Fin Height
1.181" (30.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
72.41W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.45°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
1.45°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€5.39000€10.78
Unit Price without VAT:€5.39000
Unit Price with VAT:€6.46800